
SN75ALS175NSR | |
|---|---|
DigiKey Part Number | 296-9954-2-ND - Tape & Reel (TR) 296-9954-1-ND - Cut Tape (CT) 296-9954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS175NSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS175NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 18,51200 Kč | 462,80 Kč |
| 100 | 16,39730 Kč | 1 639,73 Kč |
| 250 | 15,39068 Kč | 3 847,67 Kč |
| 500 | 14,78428 Kč | 7 392,14 Kč |
| 1 000 | 14,28494 Kč | 14 284,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,87380 Kč | 27 747,60 Kč |
| 4 000 | 13,53552 Kč | 54 142,08 Kč |
| 6 000 | 13,36607 Kč | 80 196,42 Kč |
| 10 000 | 13,17837 Kč | 131 783,70 Kč |
| 14 000 | 13,06865 Kč | 182 961,10 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |








