


SN75ALS160DW | |
|---|---|
DigiKey Part Number | 296-9932-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS160DW |
Description | IC TRANSCEIVER HALF 8/8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS160DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 488 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,96300 Kč | 669,63 Kč |
| 25 | 61,59960 Kč | 1 539,99 Kč |
| 100 | 55,70350 Kč | 5 570,35 Kč |
| 250 | 52,89228 Kč | 13 223,07 Kč |
| 500 | 51,19732 Kč | 25 598,66 Kč |
| 1 000 | 49,80222 Kč | 49 802,22 Kč |
| 2 500 | 48,32942 Kč | 120 823,55 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

