
SN75471P | |
|---|---|
DigiKey Part Number | 296-9919-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75471P |
Description | IC PERIPHERAL DRIVER 5.25V 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75471P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 50 | 14,44660 Kč | 722,33 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 250 | 12,76932 Kč | 3 192,33 Kč |
| 500 | 12,25024 Kč | 6 125,12 Kč |
| 1 000 | 11,82292 Kč | 11 822,92 Kč |
| 2 500 | 11,37193 Kč | 28 429,83 Kč |
| 5 000 | 11,10009 Kč | 55 500,45 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

