
SN75463P | |
|---|---|
DigiKey Part Number | 296-9916-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75463P |
Description | IC PERIPHERAL DRIVER 5.25V 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75463P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 50 | 20,98540 Kč | 1 049,27 Kč |
| 100 | 19,86620 Kč | 1 986,62 Kč |
| 250 | 18,68320 Kč | 4 670,80 Kč |
| 500 | 17,96966 Kč | 8 984,83 Kč |
| 1 000 | 17,38256 Kč | 17 382,56 Kč |
| 2 500 | 16,76270 Kč | 41 906,75 Kč |
| 5 000 | 16,38906 Kč | 81 945,30 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |












