Peripheral Driver 2 Element 2 Bit per Element Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75462P

DigiKey Part Number
296-9915-5-ND
Manufacturer
Manufacturer Product Number
SN75462P
Description
IC PERIPHERAL DRIVER 5.25V 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75462P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
-
Current - Output High, Low
-, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1028,49400 Kč284,94 Kč
5024,38280 Kč1 219,14 Kč
10023,11040 Kč2 311,04 Kč
25021,76736 Kč5 441,84 Kč
50020,95684 Kč10 478,42 Kč
1 00020,28974 Kč20 289,74 Kč
2 50019,58551 Kč48 963,78 Kč
5 00019,16109 Kč95 805,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč

Other Suppliers on DigiKey

78 350In Stock
Ships from Rochester Electronics, LLC