
SN75454BD | |
|---|---|
DigiKey Part Number | 296-34131-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75454BD |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75454BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 75 | 11,71693 Kč | 878,77 Kč |
| 150 | 11,09113 Kč | 1 663,67 Kč |
| 300 | 10,57460 Kč | 3 172,38 Kč |
| 525 | 10,22463 Kč | 5 367,93 Kč |
| 1 050 | 9,86126 Kč | 10 354,32 Kč |
| 2 550 | 9,48830 Kč | 24 195,17 Kč |
| 5 025 | 9,25968 Kč | 46 529,89 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



