
SN75453BP | |
|---|---|
DigiKey Part Number | 296-1748-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75453BP |
Description | IC PERIPHERAL DRIVER 5.25V 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75453BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 17,93500 Kč | 179,35 Kč |
| 50 | 15,18540 Kč | 759,27 Kč |
| 100 | 14,33510 Kč | 1 433,51 Kč |
| 250 | 13,43580 Kč | 3 358,95 Kč |
| 500 | 12,89396 Kč | 6 446,98 Kč |
| 1 000 | 12,44813 Kč | 12 448,13 Kč |
| 2 500 | 11,97728 Kč | 29 943,20 Kč |
| 5 000 | 11,69361 Kč | 58 468,05 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |


