
SN751177NSR | |
|---|---|
DigiKey Part Number | 296-6817-2-ND - Tape & Reel (TR) 296-6817-1-ND - Cut Tape (CT) 296-6817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN751177NSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751177NSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,64900 Kč | 1 146,49 Kč |
| 25 | 106,10720 Kč | 2 652,68 Kč |
| 100 | 96,71260 Kč | 9 671,26 Kč |
| 250 | 93,74684 Kč | 23 436,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,48759 Kč | 170 975,18 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |



