
SN74V245-7PAG | |
|---|---|
DigiKey Part Number | 296-9909-ND |
Manufacturer | |
Manufacturer Product Number | SN74V245-7PAG |
Description | IC FIFO SYNC 4KX18 5NS 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (4K x 18) Uni-Directional 133MHz 5ns 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V245-7PAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (4K x 18) | |
Function | Synchronous | |
Data Rate | 133MHz | |
Access Time | 5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,48000 Kč | 378,48 Kč |
| 10 | 350,94600 Kč | 3 509,46 Kč |
| 25 | 339,94920 Kč | 8 498,73 Kč |
| 50 | 331,67640 Kč | 16 583,82 Kč |
| 160 | 317,97606 Kč | 50 876,17 Kč |
| 320 | 309,95928 Kč | 99 186,97 Kč |
| 640 | 302,08592 Kč | 193 334,99 Kč |
| Unit Price without VAT: | 378,48000 Kč |
|---|---|
| Unit Price with VAT: | 457,96080 Kč |


