
SN74TVC3306DCTR | |
|---|---|
DigiKey Part Number | 296-13307-2-ND - Tape & Reel (TR) 296-13307-1-ND - Cut Tape (CT) 296-13307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74TVC3306DCTR |
Description | IC VOLTAGE CLAMP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3306DCTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Part Status Active | Supplier Device Package SM8 |
Logic Type Voltage Clamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 22,71160 Kč | 567,79 Kč |
| 100 | 20,19590 Kč | 2 019,59 Kč |
| 250 | 18,99564 Kč | 4 748,91 Kč |
| 500 | 18,69788 Kč | 9 348,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,94140 Kč | 50 824,20 Kč |
| 6 000 | 16,58149 Kč | 99 488,94 Kč |
| 9 000 | 16,40121 Kč | 147 610,89 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


