
SN74TVC3010PWR | |
|---|---|
DigiKey Part Number | 296-9893-2-ND - Tape & Reel (TR) 296-9893-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74TVC3010PWR |
Description | IC VOLTAGE CLAMP 10BIT 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3010PWR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Logic Type Voltage Clamp | Base Product Number |
Number of Bits 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,74508 Kč | 55 490,16 Kč |
| Unit Price without VAT: | 27,74508 Kč |
|---|---|
| Unit Price with VAT: | 33,57155 Kč |

