
SN74S38DR | |
|---|---|
DigiKey Part Number | 296-SN74S38DRTR-ND - Tape & Reel (TR) 296-SN74S38DRCT-ND - Cut Tape (CT) 296-SN74S38DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S38DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S38DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 60mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 150pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 10 | 40,50000 Kč | 405,00 Kč |
| 25 | 37,02280 Kč | 925,57 Kč |
| 100 | 33,20010 Kč | 3 320,01 Kč |
| 250 | 31,56236 Kč | 7 890,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,41725 Kč | 71 043,12 Kč |
| 5 000 | 27,84153 Kč | 139 207,65 Kč |
| 7 500 | 27,55333 Kč | 206 649,98 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |



