
SN74S138ANE4 | |
---|---|
DigiKey Part Number | 296-SN74S138ANE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74S138ANE4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | 36,74942 Kč | 20 212,18 Kč |
Unit Price without VAT: | 36,74942 Kč |
---|---|
Unit Price with VAT: | 44,46680 Kč |