
SN74S1051DR | |
|---|---|
DigiKey Part Number | 296-14193-2-ND - Tape & Reel (TR) 296-14193-1-ND - Cut Tape (CT) 296-14193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S1051DR |
Description | DIODE ARR SCHOTT 7V 50MA 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 12 Pair Series Connection 7 V 50mA Surface Mount 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1051DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 12 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 7 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Operating Temperature - Junction | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,64000 Kč | 656,40 Kč |
| 25 | 60,36520 Kč | 1 509,13 Kč |
| 100 | 54,57170 Kč | 5 457,17 Kč |
| 250 | 53,17028 Kč | 13 292,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,32210 Kč | 118 305,25 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |



