
SN74LXCH1T45DRYR | |
|---|---|
DigiKey Part Number | 296-SN74LXCH1T45DRYRTR-ND - Tape & Reel (TR) 296-SN74LXCH1T45DRYRCT-ND - Cut Tape (CT) 296-SN74LXCH1T45DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXCH1T45DRYR |
Description | IC XLTR VL BIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXCH1T45DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 8,65500 Kč | 86,55 Kč |
| 25 | 7,75640 Kč | 193,91 Kč |
| 100 | 6,75990 Kč | 675,99 Kč |
| 250 | 6,28508 Kč | 1 571,27 Kč |
| 500 | 5,99962 Kč | 2 999,81 Kč |
| 1 000 | 5,76430 Kč | 5 764,30 Kč |
| 2 500 | 5,51592 Kč | 13 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,36620 Kč | 26 831,00 Kč |
| 10 000 | 5,24301 Kč | 52 430,10 Kč |
| 15 000 | 5,18130 Kč | 77 719,50 Kč |
| 25 000 | 5,11297 Kč | 127 824,25 Kč |
| 35 000 | 5,07300 Kč | 177 555,00 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |

