
| SN74LXCH1T45DRYR | |
|---|---|
| DigiKey Part Number | 296-SN74LXCH1T45DRYRTR-ND - Tape & Reel (TR) 296-SN74LXCH1T45DRYRCT-ND - Cut Tape (CT) 296-SN74LXCH1T45DRYRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LXCH1T45DRYR | 
| Description | IC XLTR VL BIDIR 6-SON | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-SON (1.45x1) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LXCH1T45DRYR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Translator Type | Voltage Level | |
| Channel Type | Bidirectional | |
| Number of Circuits | 1 | |
| Channels per Circuit | 1 | |
| Voltage - VCCA | 1.1 V ~ 5.5 V | |
| Voltage - VCCB | 1.1 V ~ 5.5 V | |
| Input Signal | - | |
| Output Signal | - | |
| Output Type | Tri-State, Non-Inverted | |
| Data Rate | 420Mbps | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN | |
| Supplier Device Package | 6-SON (1.45x1) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč | 
| 10 | 8,65500 Kč | 86,55 Kč | 
| 25 | 7,75640 Kč | 193,91 Kč | 
| 100 | 6,75990 Kč | 675,99 Kč | 
| 250 | 6,28508 Kč | 1 571,27 Kč | 
| 500 | 5,99962 Kč | 2 999,81 Kč | 
| 1 000 | 5,76430 Kč | 5 764,30 Kč | 
| 2 500 | 5,51592 Kč | 13 789,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 5,36620 Kč | 26 831,00 Kč | 
| 10 000 | 5,24301 Kč | 52 430,10 Kč | 
| 15 000 | 5,18130 Kč | 77 719,50 Kč | 
| 25 000 | 5,11297 Kč | 127 824,25 Kč | 
| 35 000 | 5,07300 Kč | 177 555,00 Kč | 
| Unit Price without VAT: | 12,28000 Kč | 
|---|---|
| Unit Price with VAT: | 14,85880 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic