


SN74LVTH574DW | |
|---|---|
DigiKey Part Number | 296-1719-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH574DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH574DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 15,89300 Kč | 158,93 Kč |
| 25 | 14,34760 Kč | 358,69 Kč |
| 100 | 12,65630 Kč | 1 265,63 Kč |
| 250 | 11,84812 Kč | 2 962,03 Kč |
| 500 | 11,36110 Kč | 5 680,55 Kč |
| 1 000 | 10,96033 Kč | 10 960,33 Kč |
| 2 500 | 10,53740 Kč | 26 343,50 Kč |
| 5 000 | 10,28244 Kč | 51 412,20 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |



