INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH573PWR

DigiKey Part Number
296-8734-2-ND - Tape & Reel (TR)
296-8734-1-ND - Cut Tape (CT)
296-8734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH573PWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH573PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.9ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1012,63000 Kč126,30 Kč
2511,35840 Kč283,96 Kč
1009,97560 Kč997,56 Kč
2509,31588 Kč2 328,97 Kč
5008,91678 Kč4 458,39 Kč
1 0008,85847 Kč8 858,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,31728 Kč16 634,56 Kč
4 0008,09504 Kč32 380,16 Kč
6 0007,98374 Kč47 902,44 Kč
10 0007,86043 Kč78 604,30 Kč
14 0007,78837 Kč109 037,18 Kč
20 0007,71907 Kč154 381,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč