
SN74LVTH573PW | |
|---|---|
DigiKey Part Number | 296-26645-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH573PW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH573PW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 70 | 12,79071 Kč | 895,35 Kč |
| 140 | 12,10536 Kč | 1 694,75 Kč |
| 280 | 11,54064 Kč | 3 231,38 Kč |
| 560 | 11,07570 Kč | 6 202,39 Kč |
| 1 050 | 10,72558 Kč | 11 261,86 Kč |
| 2 520 | 10,33052 Kč | 26 032,91 Kč |
| 5 040 | 10,07983 Kč | 50 802,34 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

