
SN74LVTH373PWR | |
|---|---|
DigiKey Part Number | 296-8720-2-ND - Tape & Reel (TR) 296-8720-1-ND - Cut Tape (CT) 296-8720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 250 | 9,29120 Kč | 2 322,80 Kč |
| 500 | 8,89350 Kč | 4 446,75 Kč |
| 1 000 | 8,83491 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,29673 Kč | 16 593,46 Kč |
| 4 000 | 8,07504 Kč | 32 300,16 Kč |
| 6 000 | 7,96402 Kč | 47 784,12 Kč |
| 10 000 | 7,84101 Kč | 78 410,10 Kč |
| 14 000 | 7,76913 Kč | 108 767,82 Kč |
| 20 000 | 7,70000 Kč | 154 000,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

