SN74LVTH245APWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 183
Unit Price: 0,98000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 560
Unit Price: 0,61683 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 55
Unit Price: 0,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 580
Unit Price: 0,47000 Kč
Datasheet

Similar


onsemi
In Stock: 2 102
Unit Price: 1,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 0,33883 Kč
Datasheet

Similar


onsemi
In Stock: 1 289
Unit Price: 0,65000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH245APWE4

DigiKey Part Number
SN74LVTH245APWE4-ND
Manufacturer
Manufacturer Product Number
SN74LVTH245APWE4
Description
IC TXRX 2.7V/3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH245APWE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH245APWTexas Instruments1 183296-26643-5-ND0,98000 KčMFR Recommended
74LVT2245PW,112Rochester Electronics, LLC1 5602156-74LVT2245PW,112-1727-ND0,61683 KčSimilar
74LVT245BPW,118Nexperia USA Inc.551727-6005-1-ND0,45000 KčSimilar
74LVT245PW,118Nexperia USA Inc.11 5801727-6373-1-ND0,47000 KčSimilar
74LVTH2245MTCXonsemi2 10274LVTH2245MTCXCT-ND1,63000 KčSimilar
Discontinued
Marketplace Stock: 20 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8409,57367 Kč8 041,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,57367 Kč
Unit Price with VAT:11,58414 Kč

Other Suppliers on DigiKey

20In Stock
Ships from Rochester Electronics, LLC