
SN74LVTH245ANSR | |
|---|---|
DigiKey Part Number | 296-29173-2-ND - Tape & Reel (TR) 296-29173-1-ND - Cut Tape (CT) 296-29173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245ANSR |
Description | IC TXRX 2.7V/3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,27600 Kč | 481,90 Kč |
| 100 | 17,09450 Kč | 1 709,45 Kč |
| 250 | 16,05172 Kč | 4 012,93 Kč |
| 500 | 15,67794 Kč | 7 838,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,48012 Kč | 28 960,24 Kč |
| 4 000 | 14,12961 Kč | 56 518,44 Kč |
| 6 000 | 13,95419 Kč | 83 725,14 Kč |
| 10 000 | 13,75970 Kč | 137 597,00 Kč |
| 14 000 | 13,64606 Kč | 191 044,84 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

