
SN74LVTH244AQDBREP | |
|---|---|
DigiKey Part Number | 296-22389-2-ND - Tape & Reel (TR) 296-22389-1-ND - Cut Tape (CT) 296-22389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244AQDBREP |
Description | IC BUFF NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244AQDBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 32mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 46,42240 Kč | 1 160,56 Kč |
| 100 | 41,78390 Kč | 4 178,39 Kč |
| 250 | 40,19100 Kč | 10 047,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,24182 Kč | 72 483,64 Kč |
| 4 000 | 35,49901 Kč | 141 996,04 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

