
SN74LVTH244ADB | |
|---|---|
DigiKey Part Number | SN74LVTH244ADB-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244ADB |
Description | IC BUFF NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244ADB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 70 | 11,99586 Kč | 839,71 Kč |
| 140 | 11,34643 Kč | 1 588,50 Kč |
| 280 | 10,81171 Kč | 3 027,28 Kč |
| 560 | 10,37152 Kč | 5 808,05 Kč |
| 1 050 | 10,04025 Kč | 10 542,26 Kč |
| 2 520 | 9,66616 Kč | 24 358,72 Kč |
| 5 040 | 9,42881 Kč | 47 521,20 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

