
SN74LVTH16245ADLR | |
|---|---|
DigiKey Part Number | 296-8680-2-ND - Tape & Reel (TR) 296-8680-1-ND - Cut Tape (CT) 296-8680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16245ADLR |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16245ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,84800 Kč | 471,20 Kč |
| 100 | 16,70600 Kč | 1 670,60 Kč |
| 250 | 15,68300 Kč | 3 920,75 Kč |
| 500 | 15,30124 Kč | 7 650,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,49198 Kč | 14 491,98 Kč |
| 2 000 | 14,07601 Kč | 28 152,02 Kč |
| 3 000 | 13,86757 Kč | 41 602,71 Kč |
| 5 000 | 13,63677 Kč | 68 183,85 Kč |
| 7 000 | 13,50192 Kč | 94 513,44 Kč |
| 10 000 | 13,37222 Kč | 133 722,20 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



