
SN74LVTH16245ADGVR | |
|---|---|
DigiKey Part Number | 296-8679-2-ND - Tape & Reel (TR) 296-8679-1-ND - Cut Tape (CT) 296-8679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16245ADGVR |
Description | IC TXRX NON-INVERT 3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16245ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| 10 | 18,93300 Kč | 189,33 Kč |
| 25 | 17,13600 Kč | 428,40 Kč |
| 100 | 15,16130 Kč | 1 516,13 Kč |
| 250 | 14,21964 Kč | 3 554,91 Kč |
| 500 | 13,81560 Kč | 6 907,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,17068 Kč | 24 341,36 Kč |
| 4 000 | 11,86743 Kč | 47 469,72 Kč |
| 6 000 | 11,71555 Kč | 70 293,30 Kč |
| 10 000 | 11,54718 Kč | 115 471,80 Kč |
| 14 000 | 11,44886 Kč | 160 284,04 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |

