Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT244BDBR

DigiKey Part Number
296-8648-2-ND - Tape & Reel (TR)
296-8648-1-ND - Cut Tape (CT)
296-8648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT244BDBR
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT244BDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,09000 Kč140,90 Kč
2512,69960 Kč317,49 Kč
10011,17300 Kč1 117,30 Kč
25010,44524 Kč2 611,31 Kč
50010,00638 Kč5 003,19 Kč
1 0009,99148 Kč9 991,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,34810 Kč18 696,20 Kč
4 0009,10353 Kč36 414,12 Kč
6 0008,98109 Kč53 886,54 Kč
10 0008,84541 Kč88 454,10 Kč
14 0008,76605 Kč122 724,70 Kč
20 0008,68984 Kč173 796,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč