
SN74LVT16245ADLR | |
|---|---|
DigiKey Part Number  | 296-SN74LVT16245ADLRTR-ND - Tape & Reel (TR) 296-SN74LVT16245ADLRCT-ND - Cut Tape (CT) 296-SN74LVT16245ADLRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVT16245ADLR  | 
Description  | IC TXRX NON-INVERT 3.6V 48-SSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVT16245ADLR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-BSSOP (0.295", 7.50mm Width)  | |
Supplier Device Package  | 48-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 45,70662 Kč | 45 706,62 Kč | 
| 2 000 | 44,63824 Kč | 89 276,48 Kč | 
| 3 000 | 44,10331 Kč | 132 309,93 Kč | 
| Unit Price without VAT: | 71,99000 Kč | 
|---|---|
| Unit Price with VAT: | 87,10790 Kč | 

