SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT162245ADL

DigiKey Part Number
296-34085-5-ND
Manufacturer
Manufacturer Product Number
SN74LVT162245ADL
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT162245ADL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,89000 Kč48,89 Kč
1036,24400 Kč362,44 Kč
2533,09000 Kč827,25 Kč
10029,62360 Kč2 962,36 Kč
25027,96908 Kč6 992,27 Kč
50026,97206 Kč13 486,03 Kč
1 00026,15127 Kč26 151,27 Kč
2 50025,28512 Kč63 212,80 Kč
5 00024,76293 Kč123 814,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,89000 Kč
Unit Price with VAT:59,15690 Kč

Other Suppliers on DigiKey

7 157In Stock
Ships from Rochester Electronics, LLC