
SN74LVT162244ADLR | |
|---|---|
DigiKey Part Number | 296-8630-2-ND - Tape & Reel (TR) 296-8630-1-ND - Cut Tape (CT) 296-8630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162244ADLR |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162244ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 25 | 34,21000 Kč | 855,25 Kč |
| 100 | 30,63820 Kč | 3 063,82 Kč |
| 250 | 29,01084 Kč | 7 252,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,06201 Kč | 27 062,01 Kč |
| 2 000 | 26,36614 Kč | 52 732,28 Kč |
| 3 000 | 26,01778 Kč | 78 053,34 Kč |
| 5 000 | 25,63154 Kč | 128 157,70 Kč |
| 7 000 | 25,40590 Kč | 177 841,30 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

