
SN74LVCZ244APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVCZ244APWTTR-ND - Tape & Reel (TR) 296-SN74LVCZ244APWTCT-ND - Cut Tape (CT) 296-SN74LVCZ244APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ244APWT |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ244APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 25 | 27,91040 Kč | 697,76 Kč |
| 100 | 24,90570 Kč | 2 490,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,47324 Kč | 5 868,31 Kč |
| 500 | 22,61022 Kč | 11 305,11 Kč |
| 750 | 22,17781 Kč | 16 633,36 Kč |
| 1 250 | 21,69900 Kč | 27 123,75 Kč |
| 1 750 | 21,41904 Kč | 37 483,32 Kč |
| 2 500 | 21,14986 Kč | 52 874,65 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

