INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ244APWT

DigiKey Part Number
296-SN74LVCZ244APWTTR-ND - Tape & Reel (TR)
296-SN74LVCZ244APWTCT-ND - Cut Tape (CT)
296-SN74LVCZ244APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ244APWT
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ244APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,20000 Kč41,20 Kč
1030,35600 Kč303,56 Kč
2527,65520 Kč691,38 Kč
10024,67800 Kč2 467,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,53136 Kč5 882,84 Kč
50022,66622 Kč11 333,11 Kč
75022,23273 Kč16 674,55 Kč
1 25021,75274 Kč27 190,92 Kč
1 75021,47208 Kč37 576,14 Kč
2 50021,20223 Kč53 005,57 Kč
6 25020,62119 Kč128 882,44 Kč
Manufacturers Standard Package
Unit Price without VAT:41,20000 Kč
Unit Price with VAT:49,85200 Kč

Other Suppliers on DigiKey

7 600In Stock
Ships from Rochester Electronics, LLC