
SN74LVCR162245DLR | |
|---|---|
DigiKey Part Number | 296-31927-2-ND - Tape & Reel (TR) 296-31927-1-ND - Cut Tape (CT) 296-31927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR162245DLR |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR162245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 23,47560 Kč | 586,89 Kč |
| 100 | 20,88460 Kč | 2 088,46 Kč |
| 250 | 19,65076 Kč | 4 912,69 Kč |
| 500 | 19,37276 Kč | 9 686,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,29409 Kč | 18 294,09 Kč |
| 2 000 | 17,79003 Kč | 35 580,06 Kč |
| 3 000 | 17,53760 Kč | 52 612,80 Kč |
| 5 000 | 17,25788 Kč | 86 289,40 Kč |
| 7 000 | 17,09444 Kč | 119 661,08 Kč |
| 10 000 | 16,93718 Kč | 169 371,80 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

