
| SN74LVCHR16245ALR | |
|---|---|
| DigiKey Part Number | 296-1248-2-ND - Tape & Reel (TR) 296-1248-1-ND - Cut Tape (CT) 296-1248-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LVCHR16245ALR | 
| Description | IC TXRX NON-INVERT 3.6V 48-SSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LVCHR16245ALR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Transceiver, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 8 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 12mA, 12mA | |
| Voltage - Supply | 1.65V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
| Supplier Device Package | 48-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,70000 Kč | 38,70 Kč | 
| 10 | 28,46300 Kč | 284,63 Kč | 
| 25 | 25,90760 Kč | 647,69 Kč | 
| 100 | 23,09470 Kč | 2 309,47 Kč | 
| 250 | 21,75224 Kč | 5 438,06 Kč | 
| 500 | 21,55086 Kč | 10 775,43 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 20,27836 Kč | 20 278,36 Kč | 
| 2 000 | 19,73054 Kč | 39 461,08 Kč | 
| 3 000 | 19,45611 Kč | 58 368,33 Kč | 
| 5 000 | 19,15213 Kč | 95 760,65 Kč | 
| 7 000 | 18,97451 Kč | 132 821,57 Kč | 
| 10 000 | 18,80365 Kč | 188 036,50 Kč | 
| Unit Price without VAT: | 38,70000 Kč | 
|---|---|
| Unit Price with VAT: | 46,82700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic