
SN74LVCH8T245DBR | |
|---|---|
DigiKey Part Number | 296-21067-2-ND - Tape & Reel (TR) 296-21067-1-ND - Cut Tape (CT) 296-21067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH8T245DBR |
Description | IC TRANSLATION TXRX 5.5V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH8T245DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,42700 Kč | 334,27 Kč |
| 25 | 30,48880 Kč | 762,22 Kč |
| 100 | 27,24500 Kč | 2 724,50 Kč |
| 250 | 25,70120 Kč | 6 425,30 Kč |
| 500 | 25,63638 Kč | 12 818,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,94475 Kč | 41 889,50 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |










