Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH245ANSR

DigiKey Part Number
296-SN74LVCH245ANSRTR-ND - Tape & Reel (TR)
296-SN74LVCH245ANSRCT-ND - Cut Tape (CT)
296-SN74LVCH245ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH245ANSR
Description
IC TXRX 1.65V/3.6V 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH245ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 956
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,32900 Kč153,29 Kč
2513,82520 Kč345,63 Kč
10012,18510 Kč1 218,51 Kč
25011,40276 Kč2 850,69 Kč
50010,93030 Kč5 465,15 Kč
1 00010,54184 Kč10 541,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,02689 Kč22 053,78 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč

Other Suppliers on DigiKey

18 000In Stock
Ships from Rochester Electronics, LLC