20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH245ADGVR

DigiKey Part Number
296-8612-2-ND - Tape & Reel (TR)
296-8612-1-ND - Cut Tape (CT)
296-8612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH245ADGVR
Description
IC TXRX NON-INVERT 3.6V 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH245ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1012,54600 Kč125,46 Kč
2511,28280 Kč282,07 Kč
1009,90610 Kč990,61 Kč
2509,24936 Kč2 312,34 Kč
5008,85320 Kč4 426,60 Kč
1 0008,79237 Kč8 792,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,25865 Kč16 517,30 Kč
4 0008,03768 Kč32 150,72 Kč
6 0007,92704 Kč47 562,24 Kč
10 0007,80448 Kč78 044,80 Kč
14 0007,73281 Kč108 259,34 Kč
20 0007,66391 Kč153 278,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč