
SN74LVCH244ARGYR | |
|---|---|
DigiKey Part Number | 296-13979-2-ND - Tape & Reel (TR) 296-13979-1-ND - Cut Tape (CT) 296-13979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ARGYR |
Description | IC BUFF NON-INVERT 3.6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,84710 Kč | 5 847,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46592 Kč | 16 397,76 Kč |
| 6 000 | 5,32362 Kč | 31 941,72 Kč |
| 9 000 | 5,25237 Kč | 47 271,33 Kč |
| 15 000 | 5,17343 Kč | 77 601,45 Kč |
| 21 000 | 5,12726 Kč | 107 672,46 Kč |
| 30 000 | 5,08289 Kč | 152 486,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

