Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16T245DL

DigiKey Part Number
296-23283-5-ND
Manufacturer
Manufacturer Product Number
SN74LVCH16T245DL
Description
IC TRANSLATION TXRX 1.65V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16T245DL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC16T245DLTexas Instruments4 211296-34073-5-ND81,75000 KčParametric Equivalent
SN74LVC16T245DLRTexas Instruments4 026296-21993-1-ND66,32000 KčParametric Equivalent
In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,63000 Kč78,63 Kč
1059,25000 Kč592,50 Kč
2554,42440 Kč1 360,61 Kč
10049,12510 Kč4 912,51 Kč
25046,59536 Kč11 648,84 Kč
50045,07166 Kč22 535,83 Kč
1 00043,81720 Kč43 817,20 Kč
2 50042,49300 Kč106 232,50 Kč
5 00041,69498 Kč208 474,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,63000 Kč
Unit Price with VAT:95,14230 Kč