
SN74LVCH16373ADGVR | |
|---|---|
DigiKey Part Number | 296-8584-2-ND - Tape & Reel (TR) 296-8584-1-ND - Cut Tape (CT) 296-8584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16373ADGVR |
Description | IC D-TYPE TRANSP 8:8 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16373ADGVR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 25,73600 Kč | 257,36 Kč |
| 25 | 23,38320 Kč | 584,58 Kč |
| 100 | 20,80750 Kč | 2 080,75 Kč |
| 250 | 19,57916 Kč | 4 894,79 Kč |
| 500 | 19,30468 Kč | 9 652,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,72645 Kč | 35 452,90 Kč |
| 4 000 | 17,31319 Kč | 69 252,76 Kč |
| 6 000 | 17,10627 Kč | 102 637,62 Kč |
| 10 000 | 16,87715 Kč | 168 771,50 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |

