
SN74LVCC4245ADW | |
|---|---|
DigiKey Part Number | 296-8566-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCC4245ADW |
Description | IC XLTR VL BIDIR 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC4245ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,78120 Kč | 869,53 Kč |
| 100 | 31,15470 Kč | 3 115,47 Kč |
| 250 | 29,42660 Kč | 7 356,65 Kč |
| 500 | 28,38468 Kč | 14 192,34 Kč |
| 1 000 | 27,52733 Kč | 27 527,33 Kč |
| 2 500 | 26,62219 Kč | 66 555,48 Kč |
| 5 000 | 26,07683 Kč | 130 384,15 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

