
SN74LVCC3245ADBR | |
|---|---|
DigiKey Part Number | 296-8563-2-ND - Tape & Reel (TR) 296-8563-1-ND - Cut Tape (CT) 296-8563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245ADBR |
Description | IC XLTR VL BIDIR 24-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245ADBR Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 34,91200 Kč | 349,12 Kč |
| 25 | 31,86720 Kč | 796,68 Kč |
| 100 | 28,50530 Kč | 2 850,53 Kč |
| 250 | 26,90360 Kč | 6 725,90 Kč |
| 500 | 26,89942 Kč | 13 449,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,48916 Kč | 48 978,32 Kč |
| 4 000 | 23,95067 Kč | 95 802,68 Kč |
| 6 000 | 23,68114 Kč | 142 086,84 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |

