
SN74LVC74AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28971-2-ND - Tape & Reel (TR) 296-28971-1-ND - Cut Tape (CT) 296-28971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74AQPWRG4Q1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74AQPWRG4Q1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 150 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX74DTG | onsemi | 646 | 488-MC74LCX74DTG-ND | 13,76000 Kč | Upgrade |
| 74LCX74FT | Toshiba Semiconductor and Storage | 211 | 264-74LCX74FTCT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,01777 Kč | 14 035,54 Kč |
| 4 000 | 6,82486 Kč | 27 299,44 Kč |
| 6 000 | 6,72823 Kč | 40 369,38 Kč |
| 10 000 | 6,62123 Kč | 66 212,30 Kč |
| 14 000 | 6,55864 Kč | 91 820,96 Kč |
| 20 000 | 6,49848 Kč | 129 969,60 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |


