SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC74AQDRG4Q1

DigiKey Part Number
296-SN74LVC74AQDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74LVC74AQDRG4Q1CT-ND - Cut Tape (CT)
296-SN74LVC74AQDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC74AQDRG4Q1
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC74AQDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
109,63300 Kč96,33 Kč
258,63880 Kč215,97 Kč
1007,54840 Kč754,84 Kč
2507,02828 Kč1 757,07 Kč
5006,71452 Kč3 357,26 Kč
1 0006,58947 Kč6 589,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,18304 Kč15 457,60 Kč
5 0006,01859 Kč30 092,95 Kč
7 5005,93626 Kč44 521,95 Kč
12 5005,84499 Kč73 062,38 Kč
17 5005,79167 Kč101 354,22 Kč
25 0005,74038 Kč143 509,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč