
| SN74LVC74ANS | |
|---|---|
| DigiKey Part Number | 296-SN74LVC74ANS-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN74LVC74ANS | 
| Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO | 
| Customer Reference | |
| Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Function | Set(Preset) and Reset | |
| Type | D-Type | |
| Output Type | Complementary | |
| Number of Elements | 2 | |
| Number of Bits per Element | 1 | |
| Clock Frequency | 150 MHz | |
| Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 50pF | |
| Trigger Type | Positive Edge | |
| Current - Output High, Low | 24mA, 24mA | |
| Voltage - Supply | 1.65V ~ 3.6V | |
| Current - Quiescent (Iq) | 10 µA | |
| Input Capacitance | 5 pF | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SO | |
| Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic