
SN74LVC74AMDREP | |
|---|---|
DigiKey Part Number | 296-24246-2-ND - Tape & Reel (TR) 296-24246-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC74AMDREP |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74AMDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| 10 | 31,20900 Kč | 312,09 Kč |
| 25 | 28,42920 Kč | 710,73 Kč |
| 100 | 25,38540 Kč | 2 538,54 Kč |
| 250 | 23,93356 Kč | 5 983,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,57590 Kč | 53 939,75 Kč |
| 5 000 | 21,11730 Kč | 105 586,50 Kč |
| 7 500 | 20,88773 Kč | 156 657,98 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |

