Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC74ADBR

DigiKey Part Number
296-1239-2-ND - Tape & Reel (TR)
296-1239-1-ND - Cut Tape (CT)
296-1239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC74ADBR
Description
IC FF D-TYPE DOUBLE 1BIT 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC74ADBR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Package / Case
14-SSOP (0.209", 5.30mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
106,34000 Kč63,40 Kč
255,64760 Kč141,19 Kč
1004,89480 Kč489,48 Kč
2504,53400 Kč1 133,50 Kč
5004,31708 Kč2 158,54 Kč
1 0004,14816 Kč4 148,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,99143 Kč7 982,86 Kč
4 0003,87042 Kč15 481,68 Kč
6 0003,80974 Kč22 858,44 Kč
10 0003,74256 Kč37 425,60 Kč
14 0003,70330 Kč51 846,20 Kč
20 0003,66553 Kč73 310,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč

Other Suppliers on DigiKey

63 877In Stock
Ships from Rochester Electronics, LLC