
SN74LVC574ARGYR | |
|---|---|
DigiKey Part Number | 296-13976-2-ND - Tape & Reel (TR) 296-13976-1-ND - Cut Tape (CT) 296-13976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574ARGYR |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 1.5 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| 250 | 10,09248 Kč | 2 523,12 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 1 000 | 9,63808 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,88257 Kč | 26 647,71 Kč |
| 6 000 | 8,67056 Kč | 52 023,36 Kč |
| 9 000 | 8,56441 Kč | 77 079,69 Kč |
| 15 000 | 8,44674 Kč | 126 701,10 Kč |
| 21 000 | 8,37795 Kč | 175 936,95 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




