
SN74LVC574AQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-31921-2-ND - Tape & Reel (TR) 296-31921-1-ND - Cut Tape (CT) 296-31921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574AQDWRQ1 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574AQDWRQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 4 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Clock Frequency 150 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,52110 Kč | 1 252,11 Kč |
| 250 | 11,72108 Kč | 2 930,27 Kč |
| 500 | 11,23770 Kč | 5 618,85 Kč |
| 1 000 | 10,84022 Kč | 10 840,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,35026 Kč | 22 700,52 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

