Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC574APWT

DigiKey Part Number
296-SN74LVC574APWTTR-ND - Tape & Reel (TR)
296-SN74LVC574APWTCT-ND - Cut Tape (CT)
296-SN74LVC574APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC574APWT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC574APWT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.8ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,59600 Kč175,96 Kč
2515,91640 Kč397,91 Kč
10014,06450 Kč1 406,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,18004 Kč3 295,01 Kč
50012,64710 Kč6 323,55 Kč
75012,38043 Kč9 285,32 Kč
1 25012,08460 Kč15 105,75 Kč
1 75011,91174 Kč20 845,54 Kč
2 50011,74544 Kč29 363,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč

Other Suppliers on DigiKey

7 775In Stock
Ships from Rochester Electronics, LLC